LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD10R6D50 product image
Images for reference only

KOA RN73H2BTTD10R6D50

Manufacturer
MPN
RN73H2BTTD10R6D50
LCSC Part #
C3943652
Packaging
1206
Customer #
Key Attributes
RES 10.6Ω ±0.5% 0.25W 1206
Datasheetpdf iconKOA RN73H2BTTD10R6D50
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1183$ 0.12
200+$ 0.0458$ 9.16
500+$ 0.0442$ 22.10
1,000+$ 0.0434$ 43.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance10.6Ω
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD10R6D25KOA12060$ 0.0956
RN73H2BTTD10R6D100KOA12060$ 0.0956
RN73R2BTTD10R6D50KOA12060$ 0.077
RN73R2BTTD10R6D25KOA12060$ 0.077
RN73R2BTTD10R6D100KOA12060$ 0.077