PANASONIC ERJ-XGNF3573Y
| Manufacturer | |
| MPN | ERJ-XGNF3573Y |
| LCSC Part # | C3943032 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 357000Ω ±1% 0.031W 01005 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 357kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW |
| Type | Description | |
|---|---|---|
| Resistance | 357kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0352 | $ 0.04 |
| 200+ | $ 0.0136 | $ 2.72 |
| 500+ | $ 0.0132 | $ 6.60 |
| 1,000+ | $ 0.0129 | $ 12.90 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 357kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW |
| Type | Description | |
|---|---|---|
| Resistance | 357kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-U0XF3573Y | PANASONIC | 01005 | 0 | $ 0.072 | ||
| RC0100FR-07357KL | YAGEO | 01005 | 0 | $ 0.007 | ||
| RC0402F3573CS | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0738 |

