VISHAY Y1121100R000T13R
| Manufacturer | |
| MPN | Y1121100R000T13R |
| LCSC Part # | C3943007 |
| Packaging | SMD,6x3.2mm |
| Customer # | |
| Key Attributes | RES 100Ω ±0.01% 250mW SMD,6x3.2mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6348 | $ 8.63 |
| 200+ | $ 3.3424 | $ 668.48 |
| 500+ | $ 3.2242 | $ 1612.10 |
| 1,000+ | $ 3.1667 | $ 3166.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y1121100R000T49R | VISHAY | SMD,6x3.2mm | 0 | $ 8.3348 | ||
| Y1121100R000T139R | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 | ||
| Y1121100R000T0R | VISHAY | SMD,6x3.2mm | 0 | $ 8.6369 | ||
| Y1745100R000T9R | VISHAY | SMD,6x3.2mm | 0 | $ 6.7878 | ||
| Y1745100R000T0R | VISHAY | SMD,6x3.2mm | 0 | $ 9.1923 | ||
| Y1121100R000T0L | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 | ||
| Y1121100R000T9L | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 | ||
| Y2014100R000T9L | VISHAY | SMD,3.2x6mm | 0 | $ 9.6452 | ||
| Y1745100R000T0L | VISHAY | SMD,6x3.2mm | 0 | $ 9.1923 |

