Samsung Electro-Mechanics RC2012F4R87CS
| Manufacturer | |
| MPN | RC2012F4R87CS |
| LCSC Part # | C3940463 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.87Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.87Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.87Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0161 | $ 0.02 |
| 200+ | $ 0.0063 | $ 1.26 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.87Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.87Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-05L4R87FT | FH | 0805 | 3,600 | $ 0.0028 | ||
| RTT054R87FTP | RALEC | 0805 | 1,550 | $ 0.0046 | ||
| RCS2012F4R87CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| CR104R87F | Meritek | 0805 | 0 | $ 0.0199 | ||
| RMCF0805FT4R87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0053 | ||
| RMCS0805FT4R87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0264 | ||
| CRCW08054R87FNEB | VISHAY | 0805 | 0 | $ 0.0139 | ||
| CRCW08054R87FNEA | VISHAY | 0805 | 0 | $ 0.0139 | ||
| CRCW08054R87FNTA | VISHAY | 0805 | 0 | $ 0.0172 | ||
| RC0805FR-074R87L | YAGEO | 0805 | 0 | $ 0.0072 | ||
| AR0805FR-074R87L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| AA0805FR-074R87L | YAGEO | 0805 | 0 | $ 0.0191 | ||
| AF0805FR-074R87L | YAGEO | 0805 | 0 | $ 0.0415 | ||
| SR0805FR-074R87L | YAGEO | 0805 | 0 | $ 0.1289 | ||
| RK73H2ATTD4R87F | KOA | 0805 | 0 | $ 0.0037 | ||
| SG73S2ATTD4R87F | KOA | 0805 | 0 | $ 0.0234 | ||
| RMCP0805FT4R87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0501 | ||
| CRCW08054R87FKTA | VISHAY | 0805 | 0 | $ 0.0225 | ||
| CRCW08054R87FKEA | VISHAY | 0805 | 0 | $ 0.0121 | ||
| SG73P2ATTD4R87F | KOA | 0805 | 0 | $ 0.0234 |

