LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nanjing Shiheng Elec MF52D 104F3950-100 product image
  • MF52D 104F3950-100 thumbnail 1
  • MF52D 104F3950-100 thumbnail 2
  • MF52D 104F3950-100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nanjing Shiheng Elec MF52D 104F3950-100RoHS

Manufacturer
MPN
MF52D 104F3950-100
LCSC Part #
C394025
Packaging
-
Customer #
Key Attributes
THERMISTOR NTC 100kΩ 3950K
Datasheetpdf iconNanjing Shiheng Elec MF52D 104F3950-100
In-Stock: 18,120
18,120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1022$ 0.51
50+$ 0.0827$ 4.14
150+$ 0.0729$ 10.94
1,000+$ 0.0635$ 63.50
2,000+$ 0.0577$ 115.40
5,000+$ 0.0547$ 273.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
Packaging-
Resistance @ 25℃100kΩ
Power(Watts)50mW
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)-
Steady State Current (Max)-
Thermal Time Constant7s
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3950K
B Constant Tolerance±1%
Resistance Tolerance±1%