LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-L08UF73MV product image
Images for reference only

PANASONIC ERJ-L08UF73MVRoHS

Manufacturer
MPN
ERJ-L08UF73MV
LCSC Part #
C3939664
Packaging
1206
Customer #
Key Attributes
RES 73mΩ ±1% 0.33W 1206
Datasheetpdf iconPANASONIC ERJ-L08UF73MV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1477$ 0.15
200+$ 0.0572$ 11.44
500+$ 0.0552$ 27.60
1,000+$ 0.0542$ 54.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)330mW
Resistance73mΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant