SHOU HAN SK12D07VG4
| Manufacturer | SHOU HANAsian Brands |
| MPN | SK12D07VG4 |
| LCSC Part # | C393937 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 8.8mm | |
| Length | 8.3mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 8.8mm | |
| Length | 8.3mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 73,240
73,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.029$ 0.0276 | $ 0.55 |
| 200+ | $ 0.0229$ 0.0218 | $ 4.36 |
| 600+ | $ 0.0196$ 0.0187 | $ 11.22 |
| 2,000+ | $ 0.0176$ 0.0168 | $ 33.60 |
| 10,000+ | $ 0.0158$ 0.0151 | $ 151.00 |
| 20,000+ | $ 0.0149$ 0.0142 | $ 284.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 8.8mm | |
| Length | 8.3mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 8.8mm | |
| Length | 8.3mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C393937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



