TE Connectivity CRGH0603F75K
| Manufacturer | |
| MPN | CRGH0603F75K |
| LCSC Part # | C3939079 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 75kΩ ±1% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0118 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0045 | $ 2.25 |
| 1,000+ | $ 0.0044 | $ 4.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR03EZPF7502 | ROHM | 0603 | 170 | $ 0.0646 | ||
| SG73S1JTTD7502F | KOA | 0603 | 0 | $ 0.0191 | ||
| HP03W5F7502T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| ERJ-UP3F7502V | PANASONIC | 0603 | 0 | $ 0.0295 | ||
| RMCP0603FT75K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RPC0603FT75K0-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RCS060375K0FKEA | VISHAY | 0603 | 0 | $ 0.0189 | ||
| PS03W4F7502T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF7502 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD7502F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD7502F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJPA3F7502V | PANASONIC | 0603 | 0 | $ 0.0336 | ||
| RS73G1JTTD7502F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD7502F | KOA | 0603 | 0 | $ 0.2582 | ||
| SG73S1JTTD7502D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD7502D | KOA | 0603 | 0 | $ 0.1076 | ||
| ERJ-UP3D7502V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| ERJ-PA3D7502V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SDR03EZPD7502 | ROHM | 0603 | 0 | $ 0.0389 | ||
| SG73P1JTTD7502D | KOA | 0603 | 0 | $ 0.0337 |

