LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B1B40RT5 product image
Images for reference only

VISHAY M55342H06B1B40RT5RoHS

Manufacturer
MPN
M55342H06B1B40RT5
LCSC Part #
C3937693
Packaging
-
Customer #
Key Attributes
RES 1.4kΩ ±0.1% 150mW
Datasheetpdf iconVISHAY M55342H06B1B40RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2788$ 2.28
200+$ 0.8819$ 176.38
500+$ 0.8516$ 425.80
1,000+$ 0.8364$ 836.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance1.4kΩ
Temperature Coefficient±50ppm/℃
Tolerance±0.1%