IHHEC SCC1808X102K502T
| Manufacturer |
IHHEC
Asian Brands |
| Mfr. Part # | SCC1808X102K502T |
| LCSC Part # | C393742 |
| Package | 1808 |
| Customer # | |
| Key Attributes | CAP SAFETY 1nF ±10% 250V 1808 |
| Description | 1nF ±10% 250V Safety Capacitor X1 Y2 1808 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Package | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
62,774
62,774
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.1349 | $ 0.27 |
20+ | $ 0.1105 | $ 2.21 |
60+ | $ 0.098 | $ 5.88 |
200+ | $ 0.0876 | $ 17.52 |
1,000+ | $ 0.084 | $ 84.00 |
2,000+ | $ 0.077 | $ 154.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$