Hangzhou Silan Microelectronics SIRAB39R1
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SIRAB39R1 |
| LCSC Part # | C393728 |
| Packaging | SMD-4P,3x6.8mm |
| Customer # | |
| Key Attributes | 37.9kHz 40m ±50° 530uA 2.7V~5.5V SMD-4P,3x6.8mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SMD-4P,3x6.8mm | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m | |
| Viewing Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 530uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SMD-4P,3x6.8mm | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m |
| Type | Description | |
|---|---|---|
| Viewing Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 530uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1896 | $ 0.19 |
| 10+ | $ 0.1851 | $ 1.85 |
| 30+ | $ 0.1822 | $ 5.47 |
| 100+ | $ 0.1792 | $ 17.92 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SMD-4P,3x6.8mm | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m | |
| Viewing Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 530uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SMD-4P,3x6.8mm | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 40m |
| Type | Description | |
|---|---|---|
| Viewing Angle | ±50° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 530uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
C393728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



