VISHAY D55342K07B4B02RTI
| Manufacturer | |
| MPN | D55342K07B4B02RTI |
| LCSC Part # | C3936945 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.02kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.02kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.02kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0377 | $ 13.04 |
| 200+ | $ 5.047 | $ 1009.40 |
| 500+ | $ 4.8682 | $ 2434.10 |
| 1,000+ | $ 4.7818 | $ 4781.80 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.02kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 4.02kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342K07B4B02RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342K07B4B02RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342K07B4B02RT5 | VISHAY | 1206 | 0 | $ 1.9743 | ||
| D55342K07B4B02PT5 | VISHAY | 1206 | 0 | $ 1.9743 | ||
| D55342H07B4B02PWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342H07B4B02RT5 | VISHAY | 1206 | 0 | $ 2.3227 | ||
| D55342H07B4B02RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342H07B4B02RTS | VISHAY | 1206 | 0 | $ 10.8708 | ||
| RN73R2BTTD4021B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206BRE074K02L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC4K02 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RNCF1206BKC4K02 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0909 | ||
| D55342E07B4B02MWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B4B02RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B4B02MT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B4B02PWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B4B02RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B4B02RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B4B02RBS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B4B02RTS | VISHAY | 1206 | 0 | $ 10.8681 |

