LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73S2HTTE3R6J product image
Images for reference only

KOA WK73S2HTTE3R6J

Manufacturer
MPN
WK73S2HTTE3R6J
LCSC Part #
C3936657
Packaging
1020
Customer #
Key Attributes
RES 3.6Ω ±5% 1W 1020
Datasheetpdf iconKOA WK73S2HTTE3R6J
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0935$ 0.09
200+$ 0.0362$ 7.24
500+$ 0.035$ 17.50
1,000+$ 0.0343$ 34.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1020
Power(Watts)1W
Resistance3.6Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCW1020JT3R60SEI(Stackpole Electronics Inc.)10200$ 0.2549
AC1020JK-073R6LYAGEO10200$ 0.2495
ERJ-B1BJ3R6UPANASONIC10200$ 0.2421
WK73S2HTTE3R60FKOA10200$ 0.1029
ERJ-B1BF3R6UPANASONIC10200$ 0.7078
RMCW1020FT3R60SEI(Stackpole Electronics Inc.)10200$ 0.3455
AC1020FK-073R6LYAGEO10200$ 0.2897
3430H2F3R6TETE Connectivity10200$ 0.3816
3430H2F3R6TDFTE Connectivity10200$ 0.1783