LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1210309RFKTA product image
Images for reference only

VISHAY CRCW1210309RFKTA

Manufacturer
MPN
CRCW1210309RFKTA
LCSC Part #
C3936444
Packaging
1210
Customer #
Key Attributes
RES 309Ω ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW1210309RFKTA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0719$ 0.07
200+$ 0.0279$ 5.58
500+$ 0.0269$ 13.45
1,000+$ 0.0264$ 26.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance309Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RTT123090FTPRALEC12103,500$ 0.0117
1210W2F3090T5EUNI-ROYAL12101,050$ 0.0107
RMC1/4K3090FTEKAMAYA12100$ 0.0298
RK73H2ERTTD3090FKOA12100$ 0.2118
CR043090FMeritek12100$ 0.0129
ERJ-U14F3090UPANASONIC12100$ 0.0626
ERJ-S14F3090UPANASONIC12100$ 0.096
ERJ-14NF3090UPANASONIC12100$ 0.0622
ERJ-P14F3090UPANASONIC12100$ 0.0698
RMCF1210FT309RSEI(Stackpole Electronics Inc.)12100$ 0.0206
RMEF1210FT309RSEI(Stackpole Electronics Inc.)12100$ 0.2343
RMCP1210FT309RSEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW1210309RFKEAVISHAY12100$ 0.0259
AC1210FR-07309RLYAGEO12100$ 0.0382
AF1210FR-07309RLYAGEO12100$ 0.0399
RC1210FR-07309RLYAGEO12100$ 0.0158
CRCW1210309RFKEAHPVISHAY12100$ 0.0856
RK73H2ERTTD3090DKOA12100$ 0.3102
ERJ-P14D3090UPANASONIC12100$ 0.0732
ERJ-S14D3090UPANASONIC12100$ 0.1556