Meritek CR042553F
| Manufacturer | |
| MPN | CR042553F |
| LCSC Part # | C3936409 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 255kΩ ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Resistance | 255kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Resistance | 255kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0129 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0049 | $ 2.45 |
| 1,000+ | $ 0.0048 | $ 4.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Resistance | 255kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Resistance | 255kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210W2F2553T5E | UNI-ROYAL | 1210 | 5,000 | $ 0.0104 | ||
| RMC1/4K2553FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD2553F | KOA | 1210 | 0 | $ 0.0315 | ||
| RK73H2ERTTD2553F | KOA | 1210 | 0 | $ 0.2118 | ||
| ERJ-U14F2553U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-S14F2553U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| ERJ-14NF2553U | PANASONIC | 1210 | 0 | $ 0.0622 | ||
| ERJ-P14F2553U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMEF1210FT255K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| RMCP1210FT255K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0916 | ||
| CRCW1210255KFKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| CRCW1210255KFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| RTT122553FTP | RALEC | 1210 | 0 | $ 0.0171 | ||
| AF1210FR-07255KL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-07255KL | YAGEO | 1210 | 0 | $ 0.0382 | ||
| RC1210FR-07255KL | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW1210255KFKEAHP | VISHAY | 1210 | 0 | $ 0.164 | ||
| ERJ-U14D2553U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-S14D2553U | PANASONIC | 1210 | 0 | $ 0.1556 | ||
| ERJ-P14D2553U | PANASONIC | 1210 | 0 | $ 0.0733 |

