PANASONIC ERJ-H2RF1102X
| Manufacturer | |
| MPN | ERJ-H2RF1102X |
| LCSC Part # | C3935786 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 11000Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.034 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF1102X | PANASONIC | 0402 | 19,650 | $ 0.0088 | ||
| HP02WAF1102TCE | UNI-ROYAL | 0402 | 10,160 | $ 0.0014 | ||
| RMC1/16SK1102FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP1102F | KOA | 0402 | 0 | $ 0.0162 | ||
| RMCP0402FT11K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W11KL | YAGEO | 0402 | 0 | $ 0.002 | ||
| ERJPA2F1102X | PANASONIC | 0402 | 0 | $ 0.0422 | ||
| ESR01MZPF1102 | ROHM | 0402 | 0 | $ 0.0494 | ||
| RCS040211K0FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| SG73P1EWTTP1102F | KOA | 0402 | 0 | $ 0.0204 | ||
| HPCR0402F11K0K9 | RESI | 0402 | 0 | $ 0.0016 | ||
| RK73G1ETTP1102F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP1102F | KOA | 0402 | 0 | $ 0.1076 | ||
| ERJ-H2RD1102X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| RMC1/16SK1102DTH | KAMAYA | 0402 | 0 | $ 0.0084 | ||
| RK73H1ERTTP1102D | KOA | 0402 | 0 | $ 0.0402 | ||
| RK73H1ETTP1102D | KOA | 0402 | 0 | $ 0.048 | ||
| SG73P1EWTTP1102D | KOA | 0402 | 0 | $ 0.1034 | ||
| ERJ-PA2D1102X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RS73F1ERTTP1102F | KOA | 0402 | 0 | $ 0.254 |

