LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06034K70FKEE product image
Images for reference only

VISHAY CRCW06034K70FKEERoHS

Manufacturer
MPN
CRCW06034K70FKEE
LCSC Part #
C3934832
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06034K70FKEE
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0039$ 0.01
200+$ 0.0015$ 0.30
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance4.7kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0603FR-074K7LYAGEO06036,861,000$ 0.0053
FRC0603F4701TSFOJAN06036,546,000$ 0.0025
RS-03K4701FTFH0603510,800$ 0.0056
AC0603FR-074K7LYAGEO060354,700$ 0.0059
CRCW06034K70FKEAVISHAY060326,600$ 0.0047
RMC06034K7FNTyoHM060325,000$ 0.0045
CR0603-FX-4701ELFBOURNS060318,300$ 0.0075
CRCW06034K70FKEACVISHAY060313,000$ 0.0086
RK73H1JTTD4701FKOA06036,100$ 0.007
RMCF0603FT4K70SEI(Stackpole Electronics Inc.)06034,900$ 0.0038
SFR03EZPF4701ROHM06033,900$ 0.0133
HoLTT0603-1/10W-4.7K-1%Milliohm06033,040$ 0.0385
WR06X4701FTLWalsin06032,400$ 0.0023
ERJ3EKF4701VPANASONIC06030$ 0.0047
RTT034701FTPRALEC06030$ 0.0018
AECR0603F4K70K9RESI06030$ 0.0003
0603WAF4701T5EUNI-ROYAL06030$ 0.0118
SCR0603F4K7VO06030$ 0.001
AF0603FR-074K7LYAGEO06030$ 0.0053
RC0603FR-074K7PYAGEO06030$ 0.0093