PANJIT SB3040FCT_T0_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SB3040FCT_T0_00001 |
| LCSC Part # | C393456 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V ITO-220AB-3 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Voltage - Forward(Vf@If) | 550mV@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Voltage - Forward(Vf@If) | 550mV@15A |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5009 | $ 0.50 |
| 10+ | $ 0.3968 | $ 3.97 |
| 50+ | $ 0.3516 | $ 17.58 |
| 100+ | $ 0.2958 | $ 29.58 |
| 500+ | $ 0.2701 | $ 135.05 |
| 1,000+ | $ 0.255 | $ 255.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Voltage - Forward(Vf@If) | 550mV@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Voltage - Forward(Vf@If) | 550mV@15A |
Report an ErrorShow similar products (0) >
C393456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR30200FCT_T0_00001 | PANJIT | ITO-220AB-3 | 1 | $ 0.8335 | ||
| SB3045FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.5882 | ||
| MBR3040FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.9649 | ||
| MBR3045FCT_T0_00001 | PANJIT | ITO-220AB-3 | 0 | $ 1.4508 | ||
| MBR3050FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.9653 | ||
| MBR3060FCT_TO_10001 | PANJIT | ITO-220AB-3 | 0 | $ 0.697 | ||
| MBR3060FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.7416 | ||
| MBR3080FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 1.1988 | ||
| MBR3090FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 1.0486 | ||
| MBR30100FCT_T0_00001 | PANJIT | ITO-220AB-3 | 0 | $ 0.5427 |



