LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PHP00805H3440BST1 product image
Images for reference only

VISHAY PHP00805H3440BST1RoHS

Manufacturer
MPN
PHP00805H3440BST1
LCSC Part #
C3933872
Packaging
0805
Customer #
Key Attributes
RES 344Ω ±0.1% 62.5mW 0805
Datasheetpdf iconVISHAY PHP00805H3440BST1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.694$ 0.69
200+$ 0.2682$ 53.64
500+$ 0.2591$ 129.55
1,000+$ 0.2546$ 254.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)62.5mW
Resistance344Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%