KOA HV732ATTD1154F
| Manufacturer | |
| MPN | HV732ATTD1154F |
| LCSC Part # | C3933532 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.15MΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.15MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.15MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.101 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.15MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.15MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ6ENF1154V | PANASONIC | 0805 | 4,300 | $ 0.0078 | ||
| CR101154F | Meritek | 0805 | 0 | $ 0.0199 | ||
| KTR10EZPF1154 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F1154CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F1154CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0154 | ||
| CRCW08051M15FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW08051M15FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08051M15FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW08051M15FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08051M15FKEA | VISHAY | 0805 | 0 | $ 0.0077 | ||
| FRC0805F1154TS | FOJAN | 0805 | 0 | $0.0036 $0.0037 | ||
| RTT051154FTP | RALEC | 0805 | 0 | $ 0.004 | ||
| 0805W8F1154T5E | UNI-ROYAL | 0805 | 0 | $ 0.0024 | ||
| WR08W1154FTL | Walsin | 0805 | 0 | $ 0.0034 | ||
| RC0805FR-071M15L | YAGEO | 0805 | 0 | $ 0.004 | ||
| RC0805FR-101M15L | YAGEO | 0805 | 0 | $ 0.0136 | ||
| AF0805FR-071M15L | YAGEO | 0805 | 0 | $ 0.0134 | ||
| AR0805FR-071M15L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| HV73V2ATTD1154F | KOA | 0805 | 0 | $ 0.1161 | ||
| HV732ARTTD1154F | KOA | 0805 | 0 | $ 0.3988 |

