PANASONIC ERJ-U02F4702X
| Manufacturer | |
| MPN | ERJ-U02F4702X |
| LCSC Part # | C3933448 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 47000Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.022 | $ 0.22 |
| 100+ | $ 0.0216 | $ 2.16 |
| 300+ | $ 0.0213 | $ 6.39 |
| 1,000+ | $ 0.021 | $ 21.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 47kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF4702X | PANASONIC | 0402 | 207,200 | $ 0.0065 | ||
| RMC1/16SK473FTH | Walsin | 0402 | 9,000 | $ 0.0018 | ||
| RK73H1ETTP4702F | KOA | 0402 | 7,100 | $ 0.0056 | ||
| RCC040247K0FKED | VISHAY | 0402 | 60 | $ 0.0279 | ||
| RCS040247K0FKED | VISHAY | 0402 | 230 | $ 0.0241 | ||
| ESR01MZPF4702 | ROHM | 0402 | 35 | $ 0.0611 | ||
| ERJPA2F4702X | PANASONIC | 0402 | 10,320 | $ 0.0764 | ||
| ERJ-S02F4702X | PANASONIC | 0402 | 0 | $ 0.0575 | ||
| SG73S1ETTP4702F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP4702F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP4702F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W47KL | YAGEO | 0402 | 0 | $ 0.002 | ||
| RK73H1ERTTP4702F | KOA | 0402 | 0 | $ 0.0115 | ||
| HP02WAF4702TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RMCP0402FT47K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| CRGP0402F47K | TE Connectivity | 0402 | 0 | $ 0.0142 | ||
| PS02W8F4702TCE | UNI-ROYAL | 0402 | 0 | $ 0.0048 | ||
| AC0402FR-7W47KL | YAGEO | 0402 | 0 | $ 0.0026 | ||
| CRCW040247K0FKEDHP | VISHAY | 0402 | 0 | $ 0.0328 | ||
| SG73P1EWTTP4702F | KOA | 0402 | 0 | $ 0.0201 |

