LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS060312R1FKEA product image
Images for reference only

VISHAY RCS060312R1FKEA

Manufacturer
MPN
RCS060312R1FKEA
LCSC Part #
C3931933
Packaging
0603
Customer #
Key Attributes
RES 12.1Ω ±1% 250mW 0603
Datasheetpdf iconVISHAY RCS060312R1FKEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.017$ 0.02
200+$ 0.0066$ 1.32
500+$ 0.0064$ 3.20
1,000+$ 0.0063$ 6.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance12.1Ω
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-UP3F12R1VPANASONIC06030$ 0.0297
ERJ-PA3F12R1VPANASONIC06030$ 0.018
RMCP0603FT12R1SEI(Stackpole Electronics Inc.)06030$ 0.0211
SG73P1JTTD12R1FKOA06030$ 0.0191
SG73P1JRTTD12R1FKOA06030$ 0.0843
CRCW060312R1FKEAHPVISHAY06030$ 0.0205
ERJ-UP3D12R1VPANASONIC06030$ 0.045
ERJ-PA3D12R1VPANASONIC06030$ 0.0249
SG73P1JTTD12R1DKOA06030$ 0.0337
SG73G1JTTD12R1DKOA06030$ 0.1506