LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom 6N140A/883B product image
Images for reference only

Broadcom 6N140A/883BRoHS

Manufacturer
MPN
6N140A/883B
LCSC Part #
C39318318
Packaging
DIP-16
Customer #
Key Attributes
Hermetically Sealed, Low Ip, Wide Vcc, High Gain Optocouplers
Datasheetpdf iconBroadcom 6N140A/883B
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 100.2011$ 100.20
36+$ 96.5576$ 3476.07
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-16
Output Current40mA
Low Level Delay Time30us
High Level Delay Time10us
Load Voltage18V
Reverse Voltage5V
Current transfer ratio300%
Voltage - Forward(Vf)1.8V
Voltage - Supply2V~18V
Forward Current(If)5mA
CMTI(kV/us)1kV/us
Number of Channels4
Pd - Power Dissipation200mW
Input threshold current5mA
Input typeDC
FeaturesOpen-collector output

Introduction

AI Translation

These units are single, dual, and quad channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full temperature range and can be purchased as either commercial product or with full MIL - PRF - 38534 Class Level H or K testing or from the appropriate DLA Standard Microcircuit Drawing (SMD). All devices are manufactured and tested on a MIL - PRF - 38534 certified line, and Class H and K devices are included in the DLA Qualified Manufacturers List QML - 38534 for Hybrid Microcircuits. Each channel contains a GaAsP light emitting diode that is optically coupled to an integrated high gain photon detector. The high gain output stage features an open collector output, providing both lower saturation voltage and higher signaling speed than possible with conventional photo - Darlington optocouplers. The shallow depth and small junctions offered by the IC process provides better radiation immunity than conventional photo transistor optocouplers. The supply voltage can be operated as low as 2.0V without adversely affecting the parametric performance. These devices have a 300% minimum CTR at an input current of only 0.5 mA making them ideal for use in low input current applications such as MOS, CMOS, low power logic interfaces or line receivers. Compatibility with high - voltage CMOS logic systems is assured by specifying I CCH and l OH at 18 Volts.

Applications

AI Translation
  • High reliability systems
  • Microprocessor system interface
  • Transportation, medical, and life critical systems
  • Isolated input line receiver
  • EIA RS - 232 - C line receiver
  • Voltage level shifting
  • Isolated output line driver
  • Logic ground isolation
  • Harsh industrial environments
  • Current loop receiver
  • System test equipment isolation
  • Process control input/output isolation