VISHAY CRCW1206140RFKTC
| Manufacturer | |
| MPN | CRCW1206140RFKTC |
| LCSC Part # | C3931349 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 140Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 140Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 140Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0212 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 140Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 140Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1400TS | FOJAN | 1206 | 4,800 | $0.0060 $0.0063 | ||
| 1206W4F1400T5E | UNI-ROYAL | 1206 | 3,800 | $ 0.0043 | ||
| RK73H2BTTD1400F | KOA | 1206 | 1,000 | $ 0.0479 | ||
| CR1206-FX-1400ELF | BOURNS | 1206 | 550 | $0.0017 $0.017 | ||
| CR1206F140RP05Z | EVER OHMS | 1206 | 50 | $ 0.0074 | ||
| ERJ-8ENF1400V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F1400V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F1400V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF1400 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT140R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW1206140RFKEA | VISHAY | 1206 | 0 | $ 0.0433 | ||
| CRCW1206140RFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206140RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206140RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K1400FT | FH | 1206 | 0 | $ 0.0066 | ||
| RTT061400FTP | RALEC | 1206 | 0 | $ 0.004 | ||
| SCR1206F140R | VO | 1206 | 0 | $ 0.0037 | ||
| WR12X1400FTL | Walsin | 1206 | 0 | $ 0.0046 | ||
| RC1206FR-07140RL | YAGEO | 1206 | 0 | $ 0.0094 | ||
| AC1206FR-07140RL | YAGEO | 1206 | 0 | $ 0.0106 |

