VISHAY WSLS2512R1000FHEB
| Manufacturer | |
| MPN | WSLS2512R1000FHEB |
| LCSC Part # | C3930801 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8119 | $ 0.81 |
| 200+ | $ 0.3144 | $ 62.88 |
| 500+ | $ 0.3047 | $ 152.35 |
| 1,000+ | $ 0.2982 | $ 298.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLRP3A30WR100FTE | TE Connectivity | 2512 | 14 | $ 0.346 | ||
| WSL2512R1000FEB | VISHAY | 2512 | 0 | $ 0.5091 | ||
| WSL2512R1000FBA | VISHAY | 2512 | 0 | $ 1.6758 | ||
| WSL2512R1000FTB | VISHAY | 2512 | 0 | $ 1.0182 | ||
| WSL2512R1000FTA | VISHAY | 2512 | 0 | $ 0.747 | ||
| CSRL3-0R1F8 | Riedon | 2512 | 0 | $ 0.3226 | ||
| CSM2512FTR100 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5334 | ||
| RLC73PW3AR10FTDG | TE Connectivity | 2512 | 0 | $ 0.174 | ||
| RLC73PW3AR10FTDF | TE Connectivity | 2512 | 0 | $ 0.1824 | ||
| TLRH3AWTTER100F | KOA | 2512 | 0 | $ 0.4895 |

