LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11723K01000B0R product image
Images for reference only

VISHAY Y11723K01000B0R

Manufacturer
MPN
Y11723K01000B0R
LCSC Part #
C3928340
Packaging
0805
Customer #
Key Attributes
RES 3.01kΩ ±0.1% 0.1W 0805
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7121$ 7.71
200+$ 2.9849$ 596.98
500+$ 2.8803$ 1440.15
1,000+$ 2.8288$ 2828.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)100mW
Resistance3.01kΩ
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73C2A3K01BTDFTE Connectivity080570$ 1.3544
Y11723K01000B9RVISHAY08050$ 7.7121
Y16293K01000B9LVISHAY08050$ 5.2485
Y16243K01000B9RVISHAY08050$ 7.0742
Y11723K01000B0WVISHAY08050$ 7.7121
Y16293K01000B9WVISHAY08050$ 3.6273
Y16293K01000B9RVISHAY08050$ 3.6273
RNCS0805BKE3K01SEI(Stackpole Electronics Inc.)08050$ 0.0912
CPF0805B3K01E1TE Connectivity08050$ 0.1073
RN73C2A3K01BTDTE Connectivity08050$ 0.2123