LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B8E06STI product image
Images for reference only

VISHAY M55342E11B8E06STI

Manufacturer
MPN
M55342E11B8E06STI
LCSC Part #
C3926525
Packaging
-
Customer #
Key Attributes
RES 8.06kΩ ±1% 50mW
Datasheetpdf iconVISHAY M55342E11B8E06STI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.7118$ 23.71
200+$ 9.1757$ 1835.14
500+$ 8.8545$ 4427.25
1,000+$ 8.6954$ 8695.40
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance8.06kΩ
Power(Watts)50mW
Temperature Coefficient±25ppm/℃
Tolerance±1%