Meritek CR101053F
| Manufacturer | |
| MPN | CR101053F |
| LCSC Part # | C3923317 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 105kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 105kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 105kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C3923317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1053TS | FOJAN | 0805 | 120,900 | $0.0033 $0.0034 | ||
| 0805W8F1053T5E | UNI-ROYAL | 0805 | 56,800 | $ 0.0046 | ||
| 1RC0805F1053 | SAE | 0805 | 3,700 | $ 0.0035 | ||
| CR0805-FX-1053ELF | BOURNS | 0805 | 3,450 | $0.0014 $0.0138 | ||
| CRCW0805105KFKEA | VISHAY | 0805 | 1,260 | $ 0.0292 | ||
| CR0805F105KP05Z | EVER OHMS | 0805 | 300 | $ 0.0043 | ||
| ERJ6ENF1053V | PANASONIC | 0805 | 0 | $ 0.0139 | ||
| ERJ-U06F1053V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F1053V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| RCS2012F1053CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT105K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCF0805FG105K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| CRCW0805105KFKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| RS-05K1053FT | FH | 0805 | 0 | $ 0.0024 | ||
| RTT051053FTP | RALEC | 0805 | 0 | $ 0.003 | ||
| SCR0805F105K | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X1053FTL | Walsin | 0805 | 0 | $ 0.0057 | ||
| RC0805FR-07105KL | YAGEO | 0805 | 0 | $ 0.0024 | ||
| AC0805FR-07105KL | YAGEO | 0805 | 0 | $ 0.0041 | ||
| AR0805FR-07105KL | YAGEO | 0805 | 0 | $ 0.0853 |

