KOA SG732HTTE560M
| Manufacturer | |
| MPN | SG732HTTE560M |
| LCSC Part # | C3918892 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 56Ω ±20% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 56Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1755 | $ 0.18 |
| 200+ | $ 0.0679 | $ 13.58 |
| 500+ | $ 0.0655 | $ 32.75 |
| 1,000+ | $ 0.0644 | $ 64.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 56Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR2010J56R | VO | 2010 | 150 | $ 0.0113 | ||
| SG73W2HTTE560M | KOA | 2010 | 0 | $ 0.1755 | ||
| WG732HTTE560M | KOA | 2010 | 0 | $ 0.0658 | ||
| SG73W2HTTE560K | KOA | 2010 | 0 | $ 0.1805 | ||
| SG732HTTE560K | KOA | 2010 | 0 | $ 0.1805 | ||
| RMC1/2-560JTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73B2HTTE560J | KOA | 2010 | 0 | $ 0.0239 | ||
| ERJ-U1DJ560U | PANASONIC | 2010 | 0 | $ 0.0795 | ||
| ERJ-12ZYJ560U | PANASONIC | 2010 | 0 | $ 0.0327 | ||
| ERJ-S1DJ560U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| RMCF2010JT56R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0233 | ||
| CRCW201056R0JNEF | VISHAY | 2010 | 0 | $ 0.0247 | ||
| CRCW201056R0JNTF | VISHAY | 2010 | 0 | $ 0.0988 | ||
| LTR50UZPJ560 | ROHM | 2010 | 0 | $ 0.0926 | ||
| CRCW201056R0JNEFHP | VISHAY | 2010 | 0 | $ 0.1261 | ||
| WG732HTTE560K | KOA | 2010 | 0 | $ 0.0895 | ||
| RK73B2HTTE560G | KOA | 2010 | 0 | $ 0.0384 | ||
| AA2010JK-0756RL | YAGEO | 2010 | 0 | $ 0.078 | ||
| CRGCQ2010F56R | TE Connectivity | 2010 | 0 | $ 0.0343 |

