VISHAY CRCW12061M60FKEA
| Manufacturer | |
| MPN | CRCW12061M60FKEA |
| LCSC Part # | C3918347 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.6MΩ ±1% 0.25W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0105 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F1604T5E | UNI-ROYAL | 1206 | 5,100 | $ 0.0048 | ||
| 1RC1206F1604 | SAE | 1206 | 4,900 | $ 0.0064 | ||
| GR1206F1M6T5G00 | GiantOhm | 1206 | 3,500 | $ 0.0045 | ||
| HV06W4F1604T5E | UNI-ROYAL | 1206 | 2,450 | $ 0.0095 | ||
| FRC1206F1604TS | FOJAN | 1206 | 100 | $0.0058 $0.0061 | ||
| HV732BTTD1604F | KOA | 1206 | 0 | $ 0.101 | ||
| CR081604F | Meritek | 1206 | 0 | $ 0.0044 | ||
| ERJ-8ENF1604V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| KTR18EZPF1604 | ROHM | 1206 | 0 | $ 0.0173 | ||
| CRCW12061M60FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12061M60FKEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12061M60FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RTT061604FTP | RALEC | 1206 | 0 | $ 0.0123 | ||
| CQ06W4F1604T5E | UNI-ROYAL | 1206 | 0 | $ 0.0053 | ||
| RC1206FR-071M6L | YAGEO | 1206 | 0 | $ 0.0131 | ||
| RC1206FR-131M6L | YAGEO | 1206 | 0 | $ 0.0226 | ||
| HV73V2BTTD1604F | KOA | 1206 | 0 | $ 0.1161 | ||
| ESR18EZPF1604 | ROHM | 1206 | 0 | $ 0.0134 | ||
| HP06W2F1604T5E | UNI-ROYAL | 1206 | 0 | $ 0.0169 | ||
| PS06W2F1604T5E | UNI-ROYAL | 1206 | 0 | $ 0.0244 |

