LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGCQ2010F6K8 product image
Images for reference only

TE Connectivity CRGCQ2010F6K8

Manufacturer
MPN
CRGCQ2010F6K8
LCSC Part #
C3917474
Packaging
2010
Customer #
Key Attributes
RES 6.8kΩ ±1% 750mW 2010
Datasheetpdf iconTE Connectivity CRGCQ2010F6K8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0564$ 0.06
200+$ 0.0219$ 4.38
500+$ 0.0211$ 10.55
1,000+$ 0.0207$ 20.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Resistance6.8kΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC2010F6801TSFOJAN201020,550$0.0158 $0.0175
201007F6801T4EUNI-ROYAL20106,650$ 0.0186
CR2010F6K8E04EVER OHMS201080$ 0.0262
CR2010F6K80E04ZEVER OHMS201040$ 0.0351
RMC1/2K6801FTEKAMAYA20100$ 0.033
RK73H2HTTE6801FKOA20100$ 0.0353
CR026801FMeritek20100$ 0.0255
ERJ-S1DF6801UPANASONIC20100$ 0.1488
ERJ-12SF6801UPANASONIC20100$ 0.2356
ERJ-U1DF6801UPANASONIC20100$ 0.1257
RMCF2010FT6K80SEI(Stackpole Electronics Inc.)20100$ 0.0412
RMEF2010FT6K80SEI(Stackpole Electronics Inc.)20100$ 0.3814
RMCS2010FT6K80SEI(Stackpole Electronics Inc.)20100$ 0.2577
CRCW20106K80FKEFVISHAY20100$ 0.0461
CRCW20106K80FKTFVISHAY20100$ 0.1132
GR2010F6K8T4G00GiantOhm20100$ 0.0122
RTT206801FTERALEC20100$ 0.0203
RC2010FK-076K8LYAGEO20100$ 0.0312
RMCP2010FT6K80SEI(Stackpole Electronics Inc.)20100$ 0.0936
HP101WF6801T4EUNI-ROYAL20100$ 0.0345