PANJIT TS1100S_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | TS1100S_R1_00001 |
| LCSC Part # | C391740 |
| Packaging | TDI |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TDI |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Packaging | TDI | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 700mV@500mA | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Packaging | TDI | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -50℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 700mV@500mA | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
In-Stock: 995
995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3322 | $ 1.66 |
| 50+ | $ 0.2753 | $ 13.77 |
| 150+ | $ 0.251 | $ 37.65 |
| 1,000+ | $ 0.2205 | $ 220.50 |
| 2,000+ | $ 0.207 | $ 414.00 |
| 5,000+ | $ 0.1989 | $ 994.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Packaging | TDI | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 700mV@500mA | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Packaging | TDI | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -50℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 700mV@500mA | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
C391740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



