PANJIT SB2045FCT_T0_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SB2045FCT_T0_00001 |
| LCSC Part # | C391689 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 45V ITO-220AB-3 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 550mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 550mV@10A |
Report an ErrorShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4628 | $ 2.31 |
| 50+ | $ 0.3735 | $ 18.68 |
| 150+ | $ 0.3426 | $ 51.39 |
| 500+ | $ 0.304 | $ 152.00 |
| 2,000+ | $ 0.2869 | $ 573.80 |
| 4,000+ | $ 0.2766 | $ 1106.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 550mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 550mV@10A |
Report an ErrorShow similar products (0) >
C391689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SB20100CT_T0_00001 | PANJIT | ITO-220AB-3 | 96 | $ 0.5265 | ||
| MBR20100FCT_TO_00001 | PANJIT | ITO-220AB-3 | 29 | $ 0.5304 | ||
| MBR2080FCT_T0_00001 | PANJIT | ITO-220AB-3 | 1 | $ 0.3671 | ||
| MBR2060FCT_T0_00001 | PANJIT | ITO-220AB | 5 | $ 0.3566 | ||
| SB3045FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.5882 | ||
| MBR2045FCT_T0_00001 | PANJIT | ITO-220AB-3 | 0 | $ 2.0877 | ||
| SB20200FCT_T0_00001 | PANJIT | ITO-220AB-3 | 0 | $ 0.7685 | ||
| MBR2050FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.7865 | ||
| MBR2090FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.7865 | ||
| MBR20100FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.1655 |



