VISHAY CRCW1206169KFKTA
| Manufacturer | |
| MPN | CRCW1206169KFKTA |
| LCSC Part # | C3916488 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 169kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 169kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 169kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0227 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 169kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 169kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1693TS | FOJAN | 1206 | 6,800 | $ 0.0053 | ||
| CR1206F169KP05Z | EVER OHMS | 1206 | 2,900 | $ 0.0058 | ||
| ERJ-8ENF1693V | PANASONIC | 1206 | 2,295 | $ 0.0944 | ||
| RS-06K1693FT | FH | 1206 | 1,300 | $ 0.004 | ||
| RTT061693FTP | RALEC | 1206 | 1,250 | $ 0.0093 | ||
| CR1206-FX-1693ELF | BOURNS | 1206 | 650 | $0.0017 $0.017 | ||
| RK73H2BTTD1693F | KOA | 1206 | 0 | $ 0.0044 | ||
| HV732BTTD1693F | KOA | 1206 | 0 | $ 0.1011 | ||
| CR081693F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F1693V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-S08F1693V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF1693 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCF1206FT169K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW1206169KFKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206169KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206169KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| 1206W4F1693T5E | UNI-ROYAL | 1206 | 0 | $ 0.0036 | ||
| WR12X1693FTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| RC1206FR-07169KL | YAGEO | 1206 | 0 | $ 0.004 | ||
| AC1206FR-07169KL | YAGEO | 1206 | 0 | $ 0.0106 |

