LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K12B50A5RTS product image
Images for reference only

VISHAY M55342K12B50A5RTS

Manufacturer
MPN
M55342K12B50A5RTS
LCSC Part #
C3916397
Packaging
0603
Customer #
Key Attributes
RES 50.5Ω ±0.1% 100mW 0603
Datasheetpdf iconVISHAY M55342K12B50A5RTS
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6332$ 12.63
200+$ 4.8894$ 977.88
500+$ 4.7167$ 2358.35
1,000+$ 4.6318$ 4631.80
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance50.5Ω
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K12B50A5RWSVISHAY06030$ 14.6695
RN73R1JTTD50R5B50KOA06030$ 0.0675
RN73R1JTTD50R5B25KOA06030$ 0.0465
RT0603BRD0750R5LYAGEO06030$ 0.1144
TNPW060350R5BEEAVISHAY06030$ 0.1326
TNPW060350R5BEENVISHAY06030$ 0.2946
PAT0603E50R5BST1VISHAY06030$ 0.2592
PHP00603E50R5BBT1VISHAY06030$ 0.65
PHP00603E50R5BST1VISHAY06030$ 0.65
TNPW060350R5BECNVISHAY06030$ 0.444
RN73R1JTTD50R5B10KOA06030$ 0.1756
RN73R1JTTD50R5A25KOA06030$ 0.2107