VISHAY M55342H12B100EPWS
| Manufacturer | |
| MPN | M55342H12B100EPWS |
| LCSC Part # | C3915951 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6695 | $ 14.67 |
| 200+ | $ 5.6772 | $ 1135.44 |
| 500+ | $ 5.4788 | $ 2739.40 |
| 1,000+ | $ 5.3803 | $ 5380.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE07100KL | YAGEO | 0603 | 15,250 | $ 0.0152 | ||
| AT0603FRE07100KL | YAGEO | 0603 | 3,720 | $ 0.0338 | ||
| AR03FTDX1003A | Viking | 0603 | 700 | $0.0105 $0.0147 | ||
| AR03FTDX1003 | Viking | 0603 | 200 | $ 0.0083 | ||
| MCT06030C1003FP500 | VISHAY | 0603 | 5,560 | $ 0.0398 | ||
| MCT0603MC1003FP500 | VISHAY | 0603 | 3,025 | $ 0.1152 | ||
| M55342H12B100ERT0 | VISHAY | 0603 | 0 | $ 6.7212 | ||
| M55342H12B100ERT1 | VISHAY | 0603 | 0 | $ 1.6152 | ||
| M55342H12B100ERWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342H12B100EPT5 | VISHAY | 0603 | 0 | $ 1.8288 | ||
| M55342H12B100ERT5 | VISHAY | 0603 | 0 | $ 1.8288 | ||
| M55342H12B100ERTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| RN73R1JTTD1003F50 | KOA | 0603 | 0 | $ 0.0536 | ||
| RT0603FRE13100KL | YAGEO | 0603 | 0 | $ 0.0139 | ||
| RP0603FRE07100KL | YAGEO | 0603 | 0 | $ 0.05 | ||
| TNPW0603100KFHEA | VISHAY | 0603 | 0 | $ 0.0413 | ||
| MCT06030C1003FPW00 | VISHAY | 0603 | 0 | $ 0.0171 | ||
| RNCF0603FTC100K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.012 | ||
| MCT0603HC1003FP500 | VISHAY | 0603 | 0 | $ 0.1438 | ||
| TNPW0603100KFHTA | VISHAY | 0603 | 0 | $ 0.1089 |

