KOA SG73S2ATTD1153D
| Manufacturer | |
| MPN | SG73S2ATTD1153D |
| LCSC Part # | C3915490 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 115kΩ ±0.5% 0.25W 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0356 | $ 0.04 |
| 200+ | $ 0.0138 | $ 2.76 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,000+ | $ 0.0131 | $ 13.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ARTTD1153D | KOA | 0805 | 0 | $ 0.1409 | ||
| SG73P2ARTTD1153D | KOA | 0805 | 0 | $ 0.1233 | ||
| RK73H2ATTD1153D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73P2ATTD1153D | KOA | 0805 | 0 | $ 0.0356 | ||
| HV73V2ATTD1153D | KOA | 0805 | 0 | $ 0.1327 | ||
| HV732ARTTD1153D | KOA | 0805 | 0 | $ 0.4265 | ||
| ERJ-P06D1153V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D1153V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RS73G2ATTD1153D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1153D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD1153D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD1153D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD1153D | KOA | 0805 | 0 | $ 0.3173 | ||
| RS73G2ATTD1153C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD1153C | KOA | 0805 | 0 | $ 0.3722 | ||
| SG73G2ATTD1153C | KOA | 0805 | 0 | $ 0.2777 |

