PANASONIC ERJ-U03F49R9V
| Manufacturer | |
| MPN | ERJ-U03F49R9V |
| LCSC Part # | C3915320 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0219 | $ 0.02 |
| 200+ | $ 0.0085 | $ 1.70 |
| 500+ | $ 0.0082 | $ 4.10 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF499JT5E | UNI-ROYAL | 0603 | 1,365,000 | $ 0.0037 | ||
| FRC0603F49R9TS | FOJAN | 0603 | 414,400 | $ 0.0026 | ||
| RC0603FR-0749R9L | YAGEO | 0603 | 248,700 | $ 0.0068 | ||
| RS-03K49R9FT | FH | 0603 | 184,200 | $ 0.0023 | ||
| CRCW060349R9FKEA | VISHAY | 0603 | 39,700 | $ 0.0049 | ||
| AC0603FR-0749R9L | YAGEO | 0603 | 18,500 | $ 0.0052 | ||
| ERJ3EKF49R9V | PANASONIC | 0603 | 8,200 | $ 0.0057 | ||
| GR0603F49R9T5G00 | GiantOhm | 0603 | 6,200 | $ 0.0015 | ||
| 1RC0603F4999 | SAE | 0603 | 4,300 | $ 0.002 | ||
| RMC060349.91%N | TyoHM | 0603 | 4,300 | $ 0.004 | ||
| CRCW060349R9FKEAC | VISHAY | 0603 | 3,900 | $ 0.0146 | ||
| FRQ0603F49R9TS | FOJAN | 0603 | 900 | $ 0.0027 | ||
| CR0603-FX-49R9ELF | BOURNS | 0603 | 200 | $ 0.0093 | ||
| CRCW060349R9FKTA | VISHAY | 0603 | 20 | $ 0.0352 | ||
| RMCF0603FT49R9 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0045 | ||
| RTT0349R9FTP | RALEC | 0603 | 0 | $ 0.0018 | ||
| RMS06FT49R9 | TA-I Tech | 0603 | 0 | $ 0.0023 | ||
| CQ03WAF499JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0022 | ||
| SCR0603F49R9 | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X49R9FTL | Walsin | 0603 | 0 | $ 0.0014 |

