LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060356K0JNEB product image
Images for reference only

VISHAY CRCW060356K0JNEB

Manufacturer
MPN
CRCW060356K0JNEB
LCSC Part #
C3914982
Packaging
0603
Customer #
Key Attributes
RES 56kΩ ±5% 100mW 0603
Datasheetpdf iconVISHAY CRCW060356K0JNEB
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0042$ 0.01
200+$ 0.0016$ 0.32
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance56kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW060356K0JNEAVISHAY06035,000$0.0008 $0.0071
RM06JTN563TA-I Tech06034,600$ 0.0014
SCR0603J56KVO0603500$ 0.0009
MCR03EZPJ563ROHM0603200$ 0.0021
RK73B1JTTD563JKOA06030$ 0.0033
RK73B1JRTTD563JKOA06030$ 0.0104
ERJ3GEYJ563VPANASONIC06030$ 0.0056
ERJ-U03J563VPANASONIC06030$ 0.023
ERJ-S03J563VPANASONIC06030$ 0.0192
KTR03EZPJ563ROHM06030$ 0.0099
TRR03EZPJ563ROHM06030$ 0.0159
SFR03EZPJ563ROHM06030$ 0.0179
RMCF0603JG56K0SEI(Stackpole Electronics Inc.)06030$ 0.0014
RMCF0603JT56K0SEI(Stackpole Electronics Inc.)06030$ 0.0014
CRCW060356K0JNTAVISHAY06030$ 0.0187
CRCW060356K0JNEBCVISHAY06030$ 0.003
CRCW060356K0JNTBVISHAY06030$ 0.0168
CRCW060356K0JNECVISHAY06030$ 0.0042
CRCW060356K0JNEACVISHAY06030$ 0.0028
RV0603JR-0756KLYAGEO06030$ 0.0294