TE Connectivity RN73C1J287KBTD
| Manufacturer | |
| MPN | RN73C1J287KBTD |
| LCSC Part # | C3914898 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 287kΩ ±0.1% 62.5mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Resistance | 287kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Resistance | 287kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2155 | $ 0.22 |
| 200+ | $ 0.0834 | $ 16.68 |
| 500+ | $ 0.0805 | $ 40.25 |
| 1,000+ | $ 0.079 | $ 79.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Resistance | 287kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Resistance | 287kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3AEB2873V | PANASONIC | 0603 | 1,885 | $ 0.1276 | ||
| RT0603BRD07287KL | YAGEO | 0603 | 940 | $ 0.0354 | ||
| RN73C1J287KBTDF | TE Connectivity | 0603 | 0 | $ 0.3082 | ||
| RT0603BRB07287KL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| CPF0603B287KE1 | TE Connectivity | 0603 | 0 | $ 0.1027 | ||
| CPF0603B287KE | TE Connectivity | 0603 | 0 | $ 0.1207 | ||
| RN73R1JTTD2873B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RN73R1JTTD2873B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC287K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RNCF0603BTE287K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE287K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-2873-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| RP73D1J287KBTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| TD03G2873BT | FH | 0603 | 0 | $ 0.0454 | ||
| TC0325B2873T5F | UNI-ROYAL | 0603 | 0 | $ 0.0198 | ||
| AR03BTCX2873 | Viking | 0603 | 0 | $ 0.0313 | ||
| ARG03BTC2873 | Viking | 0603 | 0 | $ 0.0291 | ||
| AT0603BRD07287KL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603BRC07287KL | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRE07287KL | YAGEO | 0603 | 0 | $ 0.0315 |

