LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B60B4RWS product image
Images for reference only

VISHAY M55342E11B60B4RWS

Manufacturer
MPN
M55342E11B60B4RWS
LCSC Part #
C3914711
Packaging
-
Customer #
Key Attributes
RES 60.4kΩ ±0.1% 50mW
Datasheetpdf iconVISHAY M55342E11B60B4RWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8301$ 18.83
200+$ 7.2878$ 1457.56
500+$ 7.0318$ 3515.90
1,000+$ 6.9045$ 6904.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50mW
Resistance60.4kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%