KIOXIA TC58NVG1S3HTA00
| Manufacturer | |
| MPN | TC58NVG1S3HTA00 |
| LCSC Part # | C391253 |
| Packaging | TSOPI-48 |
| Customer # | |
| Key Attributes | CMOS NAND E2PROM |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | TSOPI-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | TSOPI-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
Introduction
The TC58NVG1S3HTA00 is a single 3.3V 2Gbit (2,281,701,376 bits) NAND Electrically Erasable and Programmable Read-Only Memory (NAND E2PROM) organized as (2048 + 128) bytes × 64 pages × 2048 blocks. The device has two 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 Kbytes + 8 Kbytes: 2176 bytes × 64 pages). The TC58NVG1S3HTA00 is a serial-type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed, making the device most suitable for applications such as solid-state file storage, voice recording, image file memory for still cameras and other systems which require high-density non-volatile memory data storage.
Features
- Organization
- x8 Memory cell array 2176 x 128K x 8
- Register 2176 x 8
- Page size 2176 bytes
- Block size (128K + 8K) bytes
- Modes Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy, Multi Page Program, Multi Block Erase, Multi Page Copy, Multi Page Read
- Mode control Serial input/output Command control
- Number of valid blocks Min 2008 blocks Max 2048 blocks
- Power supply VCC = 2.7V to 3.6V
- Access time Cell array to register 25 μs max
- Read Cycle Time 25 ns min (Cl = 50 pF)
- Program/Erase time Auto Page Program 300 μs/page typ.
- Auto Block Erase 2.5 ms/block typ.
- Operating current Read (25 ns cycle) 30 mA max
- Program (avg.) 30 mA max
- Erase (avg.) 30 mA max
- Standby 50 μA max
- Package TSOP I 48-P-1220-0.50 (Weight: 0.53 g typ.)
- 8 bit ECC for each 512Byte is required.
Applications
- solid-state file storage
- voice recording
- image file memory for still cameras
- other systems which require high-density non-volatile memory data storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8521 | $ 6.85 |
| 10+ | $ 5.9629 | $ 59.63 |
| 30+ | $ 5.4205 | $ 162.62 |
| 96+ | $ 4.3195 | $ 414.67 |
Standard Packaging96/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | TSOPI-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | TSOPI-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 25ns | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
Introduction
The TC58NVG1S3HTA00 is a single 3.3V 2Gbit (2,281,701,376 bits) NAND Electrically Erasable and Programmable Read-Only Memory (NAND E2PROM) organized as (2048 + 128) bytes × 64 pages × 2048 blocks. The device has two 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 Kbytes + 8 Kbytes: 2176 bytes × 64 pages). The TC58NVG1S3HTA00 is a serial-type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed, making the device most suitable for applications such as solid-state file storage, voice recording, image file memory for still cameras and other systems which require high-density non-volatile memory data storage.
Features
- Organization
- x8 Memory cell array 2176 x 128K x 8
- Register 2176 x 8
- Page size 2176 bytes
- Block size (128K + 8K) bytes
- Modes Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy, Multi Page Program, Multi Block Erase, Multi Page Copy, Multi Page Read
- Mode control Serial input/output Command control
- Number of valid blocks Min 2008 blocks Max 2048 blocks
- Power supply VCC = 2.7V to 3.6V
- Access time Cell array to register 25 μs max
- Read Cycle Time 25 ns min (Cl = 50 pF)
- Program/Erase time Auto Page Program 300 μs/page typ.
- Auto Block Erase 2.5 ms/block typ.
- Operating current Read (25 ns cycle) 30 mA max
- Program (avg.) 30 mA max
- Erase (avg.) 30 mA max
- Standby 50 μA max
- Package TSOP I 48-P-1220-0.50 (Weight: 0.53 g typ.)
- 8 bit ECC for each 512Byte is required.
Applications
- solid-state file storage
- voice recording
- image file memory for still cameras
- other systems which require high-density non-volatile memory data storage
C391253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



