SUSUMU PRG3216P-1870-B-T5
| Manufacturer | |
| MPN | PRG3216P-1870-B-T5 |
| LCSC Part # | C3911908 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 187Ω ±0.1% 1W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 187Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 187Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2516 | $ 0.25 |
| 200+ | $ 0.0974 | $ 19.48 |
| 500+ | $ 0.094 | $ 47.00 |
| 1,000+ | $ 0.0923 | $ 92.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 187Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 187Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRG3216P-1870-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-1870-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 |

