Walsin WLCM0603Z0B0N4TB
| Manufacturer | WalsinAsian Brands |
| MPN | WLCM0603Z0B0N4TB |
| LCSC Part # | C3911166 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 0.4nH 850mA 70mΩ 0201 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Current Rating | 850mA | |
| Inductance | 0.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 4@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Current Rating | 850mA | |
| Inductance | 0.4nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 4@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0169 | $ 0.02 |
| 200+ | $ 0.0066 | $ 1.32 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Current Rating | 850mA | |
| Inductance | 0.4nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 4@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Current Rating | 850mA | |
| Inductance | 0.4nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 4@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WLCM0603TGB0N4TB | Walsin | 0201 | 0 | $ 0.0026 | ||
| WLCM0603TGC0N4TB | Walsin | 0201 | 0 | $ 0.0059 |

