VISHAY VJ0805Y563KXJAP
| Manufacturer | |
| MPN | VJ0805Y563KXJAP |
| LCSC Part # | C3909989 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 56nF X7R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.08 | $ 0.08 |
| 200+ | $ 0.031 | $ 6.20 |
| 500+ | $ 0.0299 | $ 14.95 |
| 1,000+ | $ 0.0294 | $ 29.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C563K4RACTU | KEMET | 0805 | 0 | $ 0.0632 | ||
| C0805C563K4RAC7800 | KEMET | 0805 | 0 | $ 0.0795 | ||
| 0805J0160563KXT | Knowles | 0805 | 0 | $ 0.1159 | ||
| 0805Y0160563KXT | Knowles | 0805 | 0 | $ 0.1718 | ||
| MA0805XR563K160 | Meritek | 0805 | 0 | $ 0.0225 | ||
| VJ0805Y563KLJAJ32 | VISHAY | 0805 | 0 | $ 0.3529 | ||
| GA0805Y563KXJBP31G | VISHAY | 0805 | 0 | $ 0.0384 | ||
| GA0805Y563KXJBC31G | VISHAY | 0805 | 0 | $ 0.0384 | ||
| VJ0805Y563KXJMP | VISHAY | 0805 | 0 | $ 0.0446 | ||
| VJ0805Y563KXJMC | VISHAY | 0805 | 0 | $ 0.0446 | ||
| VJ0805Y563KXJAC | VISHAY | 0805 | 0 | $ 0.0446 | ||
| VJ0805Y563KXJPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| GA0805Y563KBJBT31G | VISHAY | 0805 | 0 | $ 0.0514 | ||
| GA0805Y563KBJBR31G | VISHAY | 0805 | 0 | $ 0.0514 | ||
| VJ0805Y563KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0684 | ||
| VJ0805Y563KLXAJ32 | VISHAY | 0805 | 0 | $ 0.3529 | ||
| 0805B563K160CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| CC0805KPX7R7BB563 | YAGEO | 0805 | 0 | $ 0.0338 | ||
| CC0805KRX7R7BB563 | YAGEO | 0805 | 0 | $ 0.0082 | ||
| CC0805KRX7R8BB563 | YAGEO | 0805 | 0 | $ 0.0183 |

