Knowles 1825Y0500682KCT
| Manufacturer | |
| MPN | 1825Y0500682KCT |
| LCSC Part # | C3909442 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±10% 50V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5676 | $ 0.57 |
| 200+ | $ 0.2204 | $ 44.08 |
| 500+ | $ 0.2125 | $ 106.25 |
| 1,000+ | $ 0.2093 | $ 209.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C682K2GACTU | KEMET | 1825 | 0 | $ 0.8752 | ||
| C1825C682K2GAC7800 | KEMET | 1825 | 0 | $ 1.0306 | ||
| 1825Y0630682KCT | Knowles | 1825 | 0 | $ 0.5676 | ||
| 1825Y1000682KCT | Knowles | 1825 | 0 | $ 0.5676 | ||
| 1825J1000682KCT | Knowles | 1825 | 0 | $ 0.5122 | ||
| 1825Y2000682KCR | Knowles | 1825 | 0 | $ 3.144 | ||
| 1825Y2000682KCT | Knowles | 1825 | 0 | $ 0.5676 | ||
| 1825J2500682KCR | Knowles | 1825 | 0 | $ 2.9681 | ||
| 1825Y2500682KCT | Knowles | 1825 | 0 | $ 0.5676 | ||
| VJ1825A682KBBAT4X | VISHAY | 1825 | 0 | $ 0.8821 | ||
| 1825Y5000682KCR | Knowles | 1825 | 0 | $ 2.181 | ||
| 1825J5000682KCT | Knowles | 1825 | 0 | $ 0.5122 | ||
| 1825Y5000682KCT | Knowles | 1825 | 0 | $ 0.5676 | ||
| VJ1825A682KBEAT4X | VISHAY | 1825 | 0 | $ 2.2882 | ||
| 1825J6300682KCT | Knowles | 1825 | 0 | $ 0.5122 | ||
| 1825J1K00682KCT | Knowles | 1825 | 0 | $ 0.472 | ||
| 1825J1K00682KCR | Knowles | 1825 | 0 | $ 2.9651 | ||
| 1825Y1K00682KCT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825Y0500682JCT | Knowles | 1825 | 0 | $ 0.6025 | ||
| 1825Y0500682JCR | Knowles | 1825 | 0 | $ 2.7613 |

