KEMET CKC21X472KDGACAUTO
| Manufacturer | |
| MPN | CKC21X472KDGACAUTO |
| LCSC Part # | C3909261 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±10% 1kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2752 | $ 2.28 |
| 200+ | $ 0.8816 | $ 176.32 |
| 500+ | $ 0.8499 | $ 424.95 |
| 1,000+ | $ 0.8356 | $ 835.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C472KDGAC7210 | KEMET | 2220 | 0 | $ 1.5636 | ||
| CKC21C472KDGACAUTO | KEMET | 2220 | 0 | $ 1.6639 | ||
| CKC21C472KDGAC7800 | KEMET | 2220 | 0 | $ 1.6562 | ||
| CKC21X472KDGAC7210 | KEMET | 2220 | 0 | $ 2.0328 | ||
| CKC21X472KDGAC7800 | KEMET | 2220 | 0 | $ 2.1516 | ||
| CKC21C472KEGAC7210 | KEMET | 2220 | 0 | $ 1.4463 | ||
| CKC21C472KEGAC7800 | KEMET | 2220 | 0 | $ 1.4864 | ||
| CKC21C472KEGACAUTO | KEMET | 2220 | 0 | $ 1.4941 | ||
| CKC21X472KEGACAUTO | KEMET | 2220 | 0 | $ 1.8707 | ||
| CKC21X472KEGAC7800 | KEMET | 2220 | 0 | $ 1.863 | ||
| CKC21X472KEGAC7210 | KEMET | 2220 | 0 | $ 1.8803 | ||
| CKC21C472KJGAC7210 | KEMET | 2220 | 0 | $ 1.7581 | ||
| CKC21C472KJGACAUTO | KEMET | 2220 | 0 | $ 1.8692 | ||
| CKC21X472KJGAC7210 | KEMET | 2220 | 0 | $ 2.3461 | ||
| 2220J1K00472KFR | Knowles | 2220 | 0 | $ 3.0592 | ||
| 2220Y1K00472KFR | Knowles | 2220 | 0 | $ 3.1518 | ||
| 2220J1K00472KFT | Knowles | 2220 | 0 | $ 1.8217 | ||
| 2220Y1K00472KCT | Knowles | 2220 | 0 | $ 0.5803 | ||
| 2220Y1K20472KCT | Knowles | 2220 | 0 | $ 0.5803 | ||
| VJ2220A472KBGAT4X | VISHAY | 2220 | 0 | $ 1.1955 |

