KEMET C0805X222J1GECAUTO7210
| Manufacturer | |
| MPN | C0805X222J1GECAUTO7210 |
| LCSC Part # | C3909186 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Introduction
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Features
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0808 | $ 0.08 |
| 200+ | $ 0.0313 | $ 6.26 |
| 500+ | $ 0.0302 | $ 15.10 |
| 1,000+ | $ 0.0296 | $ 29.60 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Introduction
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Features
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM2165C2A222JA16D | muRata | 0805 | 14,210 | $ 0.0548 | ||
| GRM2165C2A222JA01D | muRata | 0805 | 3,190 | $ 0.0624 | ||
| C0805H222J1GACTU | KEMET | 0805 | 20 | $ 1.4458 | ||
| C0805H222J1GAC7800 | KEMET | 0805 | 0 | $ 0.4523 | ||
| C0805H222J1GAFT050 | KEMET | 0805 | 0 | $ 1.2836 | ||
| C0805C222J1GEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805X222J1GEC7800 | KEMET | 0805 | 0 | $ 0.0642 | ||
| C0805X222J1GECAUTO | KEMET | 0805 | 0 | $ 0.067 | ||
| C0805C222J1GALTU | KEMET | 0805 | 0 | $ 0.1426 | ||
| C0805C222J1GACAUTO | KEMET | 0805 | 0 | $ 0.0406 | ||
| C0805C222J1GAC7800 | KEMET | 0805 | 0 | $ 0.0305 | ||
| C0805C222J1GAL7800 | KEMET | 0805 | 0 | $ 0.1744 | ||
| C0805X222J1GEC7210 | KEMET | 0805 | 0 | $ 0.0779 | ||
| 0805Y1000222JCT | Knowles | 0805 | 0 | $ 0.3972 | ||
| GRM2165C2A222JA01J | muRata | 0805 | 0 | $ 0.0305 | ||
| C2012C0G2A222JT000N | TDK | 0805 | 0 | $ 0.0402 | ||
| CGA4F2C0G2A222JT0Y0N | TDK | 0805 | 0 | $ 0.0265 | ||
| VJ0805A222JXBCW1BC | VISHAY | 0805 | 0 | $ 0.0848 | ||
| VJ0805A222JXBPW1BC | VISHAY | 0805 | 0 | $ 0.0625 | ||
| FM21N222J101PXG | PSA | 0805 | 0 | $ 0.0221 |

