Meritek MA0201XR221K160
| Manufacturer | |
| MPN | MA0201XR221K160 |
| LCSC Part # | C3909012 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 220pF X7R ±10% 16V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA1A2X7R1C221KT0YNN | TDK | 0201 | 6,500 | $ 0.0071 | ||
| GRM033R71E221KA01D | muRata | 0201 | 4,500 | $ 0.003 | ||
| GRM033R71C221KA01D | muRata | 0201 | 0 | $ 0.0031 | ||
| GRM033R71C221KA01J | muRata | 0201 | 0 | $ 0.0032 | ||
| GCM033R71E221KA03J | muRata | 0201 | 0 | $ 0.0122 | ||
| GMD033R71E221KA01D | muRata | 0201 | 0 | $ 0.5863 | ||
| GRM033R71E221KA01J | muRata | 0201 | 0 | $ 0.0032 | ||
| GCM033R71E221KA03D | muRata | 0201 | 0 | $ 0.0074 | ||
| CL03B221KO3NNNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0054 | ||
| MAASE063SB7221KFCA01 | Taiyo Yuden | 0201 | 0 | $ 0.0251 | ||
| CGA1A2X7R1C221K030BA | TDK | 0201 | 0 | $ 0.0075 | ||
| CGA1A2X7R1E221K030BA | TDK | 0201 | 0 | $ 0.0068 | ||
| C0201X7R160-221KNP | Venkel | 0201 | 0 | $ 0.0055 | ||
| VJ0201Y221KXJCW1BC | VISHAY | 0201 | 0 | $ 0.0111 | ||
| VJ0201Y221KXXCW1BC | VISHAY | 0201 | 0 | $ 0.0071 | ||
| 0201B221K160NT | FH | 0201 | 0 | $ 0.0009 | ||
| 0201B221K160CT | Walsin | 0201 | 0 | $ 0.0028 | ||
| 0201B221K250CT | Walsin | 0201 | 0 | $ 0.0023 | ||
| CC0201KRX7R7BB221 | YAGEO | 0201 | 0 | $ 0.0016 | ||
| CC0201KRX7R8BB221 | YAGEO | 0201 | 0 | $ 0.001 |

