KEMET C0603C681J5RAL7867
| Manufacturer | |
| MPN | C0603C681J5RAL7867 |
| LCSC Part # | C3908408 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 680pF X7R ±5% 50V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1396 | $ 0.14 |
| 200+ | $ 0.054 | $ 10.80 |
| 500+ | $ 0.0521 | $ 26.05 |
| 1,000+ | $ 0.0512 | $ 51.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C681J5RACTU | KEMET | 0603 | 0 | $ 0.0752 | ||
| C0603C681J5RALTU | KEMET | 0603 | 0 | $ 0.111 | ||
| C0603C681J5RAC7867 | KEMET | 0603 | 0 | $ 0.0767 | ||
| C0603C681J5RACAUTO | KEMET | 0603 | 0 | $ 0.0147 | ||
| 0603J0500681JXT | Knowles | 0603 | 0 | $ 0.1106 | ||
| 0603Y0500681JXT | Knowles | 0603 | 0 | $ 0.1141 | ||
| 0603Y0500681JET | Knowles | 0603 | 0 | $ 0.1651 | ||
| MA0603XR681J500 | Meritek | 0603 | 0 | $ 0.0116 | ||
| GRM188R71H681JA01D | muRata | 0603 | 0 | $ 0.2661 | ||
| VJ0603Y681JLAAJ32 | VISHAY | 0603 | 0 | $ 0.5974 | ||
| GA0603Y681JXAAC31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| GA0603Y681JXAAP31G | VISHAY | 0603 | 0 | $ 0.0175 | ||
| VJ0603Y681JXACW1BC | VISHAY | 0603 | 0 | $ 0.0192 | ||
| GA0603Y681JBAAR31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| GA0603Y681JBAAT31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| VJ0603Y681JXAAP | VISHAY | 0603 | 0 | $ 0.0461 | ||
| VJ0603Y681JXAAC | VISHAY | 0603 | 0 | $ 0.0461 | ||
| VJ0603Y681JXAPW1BC | VISHAY | 0603 | 0 | $ 0.0207 | ||
| 0603B681J500CT | Walsin | 0603 | 0 | $ 0.0082 | ||
| CC0603JRX7R9BB681 | YAGEO | 0603 | 0 | $ 0.0084 |

